845-005-521-403

Heilind Number:EDA845-005-521-403
Manufacturer:EDAC
Manufacturer Number:845-005-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 5 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, you can count on superior conductivity. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this essential component.