845-005-521-404

Heilind Number:EDA845-005-521-404
Manufacturer:EDAC
Manufacturer Number:845-005-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions and a single row configuration, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With copper alloy contacts, it offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for both industrial and consumer applications. Upgrade your PCB connections with this essential component.