845-005-521-412

Heilind Number:EDA845-005-521-412
Manufacturer:EDAC
Manufacturer Number:845-005-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronics projects. Featuring a vibrant green color, it adds a touch of style to your PCB assembly. With a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and reliability in every connection. The straight mount orientation and 1-row design with 5 positions offer easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Upgrade your PCB setup with this essential connector, guaranteeing optimal performance and longevity.