845-005-521-602

Heilind Number:EDA845-005-521-602
Manufacturer:EDAC
Manufacturer Number:845-005-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-602

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with five positions, ensuring efficient and reliable data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your electronic setups with this essential connector.