845-005-521-603

Heilind Number:EDA845-005-521-603
Manufacturer:EDAC
Manufacturer Number:845-005-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-603

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connectors, featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing. With a low amperage of 3 A and efficient Copper Alloy contact material, these connectors ensure reliable power transmission. The single-row layout with 5 positions and a pitch of .1 inch offers seamless integration, while the straight mount orientation simplifies installation. Designed for optimal performance in diverse environments, they can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these essential components.