845-005-521-604

Heilind Number:EDA845-005-521-604
Manufacturer:EDAC
Manufacturer Number:845-005-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-604

Detailed Description

Elevate your PCB connection setup with this premium Green Board To Board Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a single row configuration with five positions, ensuring efficient and reliable connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and optimal performance even in extreme environments. With a low amperage rating of 3A, it's suitable for various applications. The precise pitch of .1 inches and row spacing of .2 inches allow for compact and organized PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Discover the perfect balance of quality and functionality with this essential component.