845-005-521-607

Heilind Number:EDA845-005-521-607
Manufacturer:EDAC
Manufacturer Number:845-005-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a sleek green design, it offers seamless integration with a pitch of .1 inches and 5 positions for efficient data transfer. The housing is constructed from durable UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With a straight mount orientation and copper alloy contact material, it guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Elevate your circuitry with this essential component.