845-005-521-608

Heilind Number:EDA845-005-521-608
Manufacturer:EDAC
Manufacturer Number:845-005-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-608

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability, even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precision and stability. Its straight mount orientation allows for easy installation, perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.