845-005-521-612

Heilind Number:EDA845-005-521-612
Manufacturer:EDAC
Manufacturer Number:845-005-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact form factor ensure easy installation. The five-position connector boasts durable construction, with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Ideal for demanding applications, this connector is a must-have for any PCB setup. Elevate your connectivity solutions with this essential component.