845-005-523-101

Heilind Number:EDA845-005-523-101
Manufacturer:EDAC
Manufacturer Number:845-005-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-523-101

Detailed Description

Efficiently connect your devices with this high-quality board to board PCB connector. Designed for seamless integration, it features five positions with a single row layout, perfect for compact setups. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance. Crafted with precision, the copper alloy contacts provide reliable conductivity, even in demanding conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector.