845-005-523-103

Heilind Number:EDA845-005-523-103
Manufacturer:EDAC
Manufacturer Number:845-005-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-523-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with five positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity and longevity. The straight mount orientation and .1 inch pitch make installation a breeze, while the .2 inch row spacing allows for efficient cable management. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity solutions with this essential component.