845-005-523-104

Heilind Number:EDA845-005-523-104
Manufacturer:EDAC
Manufacturer Number:845-005-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-523-104

Detailed Description

Enhance connectivity on your PCB with our 5-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and reliable performance. The copper alloy contacts offer optimal conductivity, while the 3A amperage rating accommodates various power requirements. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.