845-005-523-108

Heilind Number:EDA845-005-523-108
Manufacturer:EDAC
Manufacturer Number:845-005-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-523-108

Detailed Description

Enhance your electronic connections with this high-quality, 5-position board-to-board PCB connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your setup and experience seamless connectivity like never before.