845-005-523-402

Heilind Number:EDA845-005-523-402
Manufacturer:EDAC
Manufacturer Number:845-005-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-523-402

Detailed Description

Enhance connectivity within your electronic devices with this high-quality PCB connector. Designed for efficient board-to-board communication, it features five positions in a single row, offering seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.