845-005-523-403

Heilind Number:EDA845-005-523-403
Manufacturer:EDAC
Manufacturer Number:845-005-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-523-403

Detailed Description

Enhance connectivity in your electronic projects with this 5-position Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation ensures easy installation. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy, you can trust in its efficient performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its compact design, with a pitch of .1 in and row spacing of .2 in, optimizes space on your PCB. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's toolkit.