845-005-523-404

Heilind Number:EDA845-005-523-404
Manufacturer:EDAC
Manufacturer Number:845-005-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-523-404

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with five positions, ensuring efficient and reliable connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional protection and longevity. With copper alloy contacts and a pitch of .1 inch, this connector guarantees optimal signal transmission. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments, from industrial settings to consumer electronics. Upgrade your PCB assembly with this essential component, available in a vibrant green color.