845-005-523-412

Heilind Number:EDA845-005-523-412
Manufacturer:EDAC
Manufacturer Number:845-005-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-523-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for efficient PCB assembly. With a compact form factor and a single-row configuration, it offers five positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Copper alloy contacts guarantee secure and stable connections, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its exceptional quality to streamline your connectivity needs.