845-005-523-603

Heilind Number:EDA845-005-523-603
Manufacturer:EDAC
Manufacturer Number:845-005-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-523-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 5 positions in a single row with a 0.1-inch pitch, ensuring optimal signal transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments with an operating temperature range of -40 to 105°C. The contact material, copper alloy, provides excellent conductivity for efficient power delivery. With a straight mount orientation and compact design, this connector is perfect for space-constrained applications. Elevate the efficiency and performance of your PCB connections with this essential component.