845-005-523-607

Heilind Number:EDA845-005-523-607
Manufacturer:EDAC
Manufacturer Number:845-005-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-523-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions, perfect for streamlined connections in your electronic projects. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, signal transmission is efficient and stable. The straight mount orientation and row spacing of .2 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.