845-005-524-101

Heilind Number:EDA845-005-524-101
Manufacturer:EDAC
Manufacturer Number:845-005-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features five positions with a single row layout, offering optimal space efficiency. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and row spacing of .2 inches further enhance ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential connector, a must-have for any electronics project.