845-005-524-102

Heilind Number:EDA845-005-524-102
Manufacturer:EDAC
Manufacturer Number:845-005-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-524-102

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with five positions, ideal for various circuit configurations. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers space-saving benefits without compromising on functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Whether for industrial or commercial applications, trust in its straight mount orientation for easy installation. Upgrade your connectivity with this essential component, a must-have in any engineer's toolkit.