845-005-524-107

Heilind Number:EDA845-005-524-107
Manufacturer:EDAC
Manufacturer Number:845-005-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-524-107

Detailed Description

Enhance your circuit connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 5 positions, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers excellent conductivity and stability. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your PCB assembly with this essential component.