845-005-524-112

Heilind Number:EDA845-005-524-112
Manufacturer:EDAC
Manufacturer Number:845-005-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-524-112

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and a compact .1 inch pitch, it offers precise and efficient connections for up to 5 positions. Crafted with copper alloy contacts, it guarantees reliable conductivity for optimal signal transmission. Whether you're working in industrial or commercial settings, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver exceptional performance in your electronic projects.