845-005-524-403

Heilind Number:EDA845-005-524-403
Manufacturer:EDAC
Manufacturer Number:845-005-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-524-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features five positions in a single row, facilitating efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your electronic connections with this essential component.