845-005-524-404

Heilind Number:EDA845-005-524-404
Manufacturer:EDAC
Manufacturer Number:845-005-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The robust housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material, Copper Alloy, further enhances conductivity for reliable performance. Whether for professional or personal projects, this connector is essential for maintaining seamless connections in your electronic setups.