845-005-524-412

Heilind Number:EDA845-005-524-412
Manufacturer:EDAC
Manufacturer Number:845-005-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-524-412

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal safety and durability. With a single row layout and a pitch of .1 inch, it offers precision in connectivity, while accommodating up to 5 positions for versatile application. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic systems. Elevate your connectivity game with this essential component, perfect for professional and DIY projects alike.