845-005-524-603

Heilind Number:EDA845-005-524-603
Manufacturer:EDAC
Manufacturer Number:845-005-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-524-603

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with five positions, ensuring optimal space utilization. Constructed with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for green-themed electronic setups, this connector boasts a sleek design with a pitch of .1 inches and row spacing of .2 inches, meeting industry standards for precision and efficiency. Upgrade your connectivity solutions with this essential component.