845-005-524-604

Heilind Number:EDA845-005-524-604
Manufacturer:EDAC
Manufacturer Number:845-005-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-524-604

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless interaction, it features five positions with a single row layout, allowing for efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.