845-005-524-612

Heilind Number:EDA845-005-524-612
Manufacturer:EDAC
Manufacturer Number:845-005-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-524-612

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring five positions arranged in a single row, it offers seamless interconnectivity for streamlined electronic systems. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise alignment on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for a wide range of applications.Upgrade your connectivity solutions with this essential component.