845-005-525-101

Heilind Number:EDA845-005-525-101
Manufacturer:EDAC
Manufacturer Number:845-005-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-525-101

Detailed Description

Enhance your PCB connections with our robust Board-To-Board PCB Connector, designed for reliable performance in demanding environments. Featuring five positions with a single row layout, this connector offers seamless integration for your electronic applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and stable connection. Suitable for operating temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this green-colored connector, ideal for various projects in the technology and manufacturing industries.