845-005-525-103

Heilind Number:EDA845-005-525-103
Manufacturer:EDAC
Manufacturer Number:845-005-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-525-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance component features a single row layout with five positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts. The green-colored connector offers a sleek aesthetic, while its straight mounting orientation and .1-inch pitch facilitate easy installation. With an amperage of 3A and an operating temperature range spanning from -40 to 105°C, it guarantees optimal functionality even in demanding environments. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY setup.