845-005-525-107

Heilind Number:EDA845-005-525-107
Manufacturer:EDAC
Manufacturer Number:845-005-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-525-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, it not only adds a pop of color to your setup but also ensures seamless data transfer with its 5 positions and 1 row configuration. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, you can expect precise and secure connections. Whether you're working on a DIY project or a professional installation, this connector, designed for straight mount orientation, is a must-have. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity game with this essential component.