845-005-525-108

Heilind Number:EDA845-005-525-108
Manufacturer:EDAC
Manufacturer Number:845-005-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-525-108

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inch, it delivers optimal conductivity. Its straight mount orientation and compact design offer easy installation, while the wide operating temperature range of -40 to 105°C ensures long-lasting performance. Upgrade your connectivity with this essential component, perfect for various industries.