845-005-525-112

Heilind Number:EDA845-005-525-112
Manufacturer:EDAC
Manufacturer Number:845-005-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-525-112

Detailed Description

Enhance your connectivity with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features five positions with a single row layout, ensuring optimal performance in your circuitry. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, conductivity is optimized for reliable data transmission. The straight mount orientation and 0.1-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for neat and organized PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments, making it a versatile choice for your electronics projects. Upgrade your connections with this high-quality component.