845-005-525-403

Heilind Number:EDA845-005-525-403
Manufacturer:EDAC
Manufacturer Number:845-005-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-525-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features five positions with a single row layout, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this green-colored connector, a must-have in any professional or DIY setup.