845-005-525-404

Heilind Number:EDA845-005-525-404
Manufacturer:EDAC
Manufacturer Number:845-005-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-525-404

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with five positions, ensuring efficient and reliable data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy for enhanced durability. With a pitch of .1 inch and row spacing of .2 inch, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for seamless connectivity in your next project.