845-005-525-603

Heilind Number:EDA845-005-525-603
Manufacturer:EDAC
Manufacturer Number:845-005-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-525-603

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with five positions and a 0.1-inch pitch for efficient signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting performance even in challenging environments. With copper alloy contacts and a straight mount orientation, this connector guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.