845-005-525-604

Heilind Number:EDA845-005-525-604
Manufacturer:EDAC
Manufacturer Number:845-005-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-525-604

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with five copper alloy contacts, ensuring reliable power transmission with an amperage of 3A. Its durable UL 94V-0 Diallyl Phthalate housing guarantees long-term stability, even in harsh operating environments ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The straight mount orientation further facilitates easy installation, making it an essential component for your electronic assembly projects. Trust in this connector for optimal performance and durability.