845-005-525-608

Heilind Number:EDA845-005-525-608
Manufacturer:EDAC
Manufacturer Number:845-005-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-525-608

Detailed Description

Enhance your circuit board connections with this high-performing Card Edge Connector. Designed for seamless integration, it features a single row with five positions, ensuring efficient power and data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting. The contact material, made of Copper Alloy, ensures excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.