845-005-525-612

Heilind Number:EDA845-005-525-612
Manufacturer:EDAC
Manufacturer Number:845-005-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-525-612

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with five positions, ensuring optimal performance in your electronic assemblies. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.