845-005-540-101

Heilind Number:EDA845-005-540-101
Manufacturer:EDAC
Manufacturer Number:845-005-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-101

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features five positions with a pitch of .1 inch, allowing for precise and efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. With a straight mount orientation and copper alloy contacts, this connector offers easy installation and optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless connectivity.