845-005-540-104

Heilind Number:EDA845-005-540-104
Manufacturer:EDAC
Manufacturer Number:845-005-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-104

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features five positions in a single row with a compact .1 inch pitch and .2 inch row spacing, ensuring efficient signal transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing longevity and reliable performance even in harsh environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential connector.