845-005-540-107

Heilind Number:EDA845-005-540-107
Manufacturer:EDAC
Manufacturer Number:845-005-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-107

Detailed Description

Enhance your electronics projects with our high-performance 5-position Board To Board PCB Connector. Designed for seamless connectivity, this essential component features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The copper alloy contact material guarantees reliable power transmission, while the precise .1-inch pitch and .2-inch row spacing enable seamless integration into your PCB layout. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of applications. Elevate your design with this essential connector, a must-have for any electronics enthusiast.