845-005-540-108

Heilind Number:EDA845-005-540-108
Manufacturer:EDAC
Manufacturer Number:845-005-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a vibrant Green color and accommodating 5 positions, it ensures seamless signal transfer for optimal performance. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the Copper Alloy contact material promises reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient assembly on your PCB. Its straight mount orientation and 1-row design make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.