845-005-540-112

Heilind Number:EDA845-005-540-112
Manufacturer:EDAC
Manufacturer Number:845-005-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a straight mount orientation and a compact design, it's perfect for space-saving applications. The copper alloy contact material ensures reliable and efficient performance, while the 1-row layout with 5 positions offers versatility in your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both standard and extreme environments. Trust in this connector for high-quality, high-performance connections in your electronic projects.