845-005-540-402

Heilind Number:EDA845-005-540-402
Manufacturer:EDAC
Manufacturer Number:845-005-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-402

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row design, this connector facilitates seamless interconnection on PCBs. With five positions available, it offers ample space for versatile applications. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The precise pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.