845-005-540-403

Heilind Number:EDA845-005-540-403
Manufacturer:EDAC
Manufacturer Number:845-005-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Each contact is crafted from resilient Copper Alloy, maintaining optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.