845-005-540-404

Heilind Number:EDA845-005-540-404
Manufacturer:EDAC
Manufacturer Number:845-005-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-404

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions, ensuring optimal performance for your PCB layouts. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. Its Copper Alloy contacts provide secure and efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is quick and easy. Rated for temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.