845-005-540-407

Heilind Number:EDA845-005-540-407
Manufacturer:EDAC
Manufacturer Number:845-005-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features five positions with a single row for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component for seamless and reliable connectivity.