845-005-540-602

Heilind Number:EDA845-005-540-602
Manufacturer:EDAC
Manufacturer Number:845-005-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-602

Detailed Description

Enhance your board-to-board PCB connections with this versatile green connector. Designed for seamless integration, it features a single row with five positions, ensuring reliable contact. The copper alloy contact material guarantees efficient conductivity, while the UL 94V-0 Diallyl Phthalate housing offers both durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure installation every time. Elevate your connectivity with this essential component.